Part Details for AE324WH21BC by Aero-Electric Connector Inc
Overview of AE324WH21BC by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE324WH21BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE324WH21BC
|
PEI Genesis | AE3 66C 66#22D SKT RECP Min Qty: 1 | 1 |
|
$56.1100 | Buy Now |
Part Details for AE324WH21BC
AE324WH21BC CAD Models
AE324WH21BC Part Data Attributes
|
AE324WH21BC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324WH21BC
Aero-Electric Connector Inc
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for AE324WH21BC
This table gives cross-reference parts and alternative options found for AE324WH21BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324WH21BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24YH21BC | MIL Series Connector | Amphenol Corporation | AE324WH21BC vs D38999/24YH21BC |
D38999/24FH21BC | MIL Series Connector, | Glenair Inc | AE324WH21BC vs D38999/24FH21BC |
D38999/24WH21BC | MIL Series Connector | TE Connectivity | AE324WH21BC vs D38999/24WH21BC |
DTS24F23-21BC | MIL Series Connector | TE Connectivity | AE324WH21BC vs DTS24F23-21BC |
D38999/24FH21BY | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324WH21BC vs D38999/24FH21BY |
CJ1424ZH21BC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324WH21BC vs CJ1424ZH21BC |
D38999/24ZH21BC | MIL Series Connector | TE Connectivity | AE324WH21BC vs D38999/24ZH21BC |
D38999/24LH21BC | MIL Series Connector | TE Connectivity | AE324WH21BC vs D38999/24LH21BC |
DTS24T23-21BC | MIL Series Connector | TE Connectivity | AE324WH21BC vs DTS24T23-21BC |
D38999/24GH21BC | MIL Series Connector, | ITT Interconnect Solutions | AE324WH21BC vs D38999/24GH21BC |