ADUM3402WARWZ
vs
SI8442BB-D-IS1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT, MS-013-AA, SOIC-16
Pin Count
16
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8543.70.98.60
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
9.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
3.9 mm
Base Number Matches
1
2
Part Package Code
SOIC
Interface IC Type
INTERFACE CIRCUIT
Compare ADUM3402WARWZ with alternatives
Compare SI8442BB-D-IS1 with alternatives