SI8442BB-D-IS1 vs SI8442BB-C-IS1R feature comparison

SI8442BB-D-IS1 Silicon Laboratories Inc

Buy Now Datasheet

SI8442BB-C-IS1R Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer SILICON LABORATORIES INC SKYWORKS SOLUTIONS INC
Part Package Code SOIC
Pin Count 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Number of Functions 1 4
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Package Description SOIC-16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP16,.25
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V

Compare SI8442BB-D-IS1 with alternatives