ADUM1445ARSZ-RL7
vs
DS150DF1610FB/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
SSOP-20
BGA,
Pin Count
20
Manufacturer Package Code
RS-20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
5A991.B
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Interface IC Type
DIGITAL ISOLATOR
RETIMER
JESD-30 Code
R-PDSO-G20
S-PBGA-B196
JESD-609 Code
e3
e1
Length
7.2 mm
15.05 mm
Moisture Sensitivity Level
3
4
Number of Functions
1
1
Number of Terminals
20
196
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
BGA
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
GRID ARRAY
Peak Reflow Temperature (Cel)
260
245
Seated Height-Max
2 mm
2.94 mm
Supply Voltage-Max
3.6 V
2.625 V
Supply Voltage-Min
2.25 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
2.25 V
Supply Voltage1-Nom
2.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Matte Tin (Sn)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
1 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
15.05 mm
Base Number Matches
1
1
Number of Channels
16
Compare ADUM1445ARSZ-RL7 with alternatives
Compare DS150DF1610FB/NOPB with alternatives