ADUM1445ARSZ-RL7 vs ADUM1445ARQZ feature comparison

ADUM1445ARSZ-RL7 Analog Devices Inc

Buy Now Datasheet

ADUM1445ARQZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SSOP-20 QSOP-16
Pin Count 20 16
Manufacturer Package Code RS-20 RQ-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Interface IC Type DIGITAL ISOLATOR DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e3 e3
Length 7.2 mm 4.9 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Supply Voltage1-Max 3.6 V 3.6 V
Supply Voltage1-Min 2.25 V 2.25 V
Supply Voltage1-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.64 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 3.91 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 3.3V SUPPLY

Compare ADUM1445ARSZ-RL7 with alternatives

Compare ADUM1445ARQZ with alternatives