ADUM1411BRWZ-RL vs ISO7741FQDBQQ1 feature comparison

ADUM1411BRWZ-RL Analog Devices Inc

Buy Now Datasheet

ISO7741FQDBQQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-16 SSOP,
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8543.70.98.60 8542.39.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Interface IC Type DIGITAL ISOLATOR DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 10.3 mm 4.905 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.4 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.25 V
Supply Voltage-Nom 3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 3.895 mm
Base Number Matches 1 1
Date Of Intro 2017-05-27
Additional Feature ALSO REQUIRED (VCC2) 2.25-5.5V SUPPLY
Number of Channels 4
Screening Level AEC-Q100

Compare ADUM1411BRWZ-RL with alternatives

Compare ISO7741FQDBQQ1 with alternatives