ISO7741FQDBQQ1 vs MAX14435FAWE+ feature comparison

ISO7741FQDBQQ1 Texas Instruments

Buy Now Datasheet

MAX14435FAWE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-05-27 2017-09-01
Samacsys Manufacturer Texas Instruments Analog Devices
Additional Feature ALSO REQUIRED (VCC2) 2.25-5.5V SUPPLY
Interface IC Type DIGITAL ISOLATOR DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 4.905 mm 10.3 mm
Moisture Sensitivity Level 2 3
Number of Channels 4
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.25 V 1.71 V
Supply Voltage-Nom 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.895 mm 7.5 mm
Base Number Matches 1 1
Part Package Code 16-SOIC_W-300_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_W-300_MIL

Compare ISO7741FQDBQQ1 with alternatives

Compare MAX14435FAWE+ with alternatives