ADT7301BRT-500RL7
vs
MAX6625PMUT-
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSOP6,.11,37
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
0.5 Cel
2 Cel
Body Breadth
1.6 mm
1.62 mm
Body Height
1.3 mm
1.25 mm
Body Length or Diameter
2.9 mm
2.9 mm
Housing
PLASTIC
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
13
9
Number of Terminals
6
Operating Current-Max
2.2 mA
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Interface Type
4-WIRE INTERFACE
I2C INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
3.5 V
Supply Voltage-Min
2.7 V
3 V
Surface Mount
YES
YES
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
Terminal Finish
TIN LEAD
TIN LEAD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare ADT7301BRT-500RL7 with alternatives
Compare MAX6625PMUT- with alternatives