ADT7301BRT-500RL7 vs LM75BIMMX-5+ feature comparison

ADT7301BRT-500RL7 Analog Devices Inc

Buy Now Datasheet

LM75BIMMX-5+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSOP6,.11,37 TSSOP8,.19
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 0.5 Cel 3 Cel
Body Breadth 1.6 mm 3 mm
Body Height 1.3 mm 1.1 mm
Body Length or Diameter 2.9 mm 3 mm
Housing PLASTIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 9
Number of Terminals 6 8
Operating Current-Max 2.2 mA 0.006 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 4-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C
Terminal Finish TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Technology CMOS

Compare ADT7301BRT-500RL7 with alternatives

Compare LM75BIMMX-5+ with alternatives