ADSP-21479KSWZ-ENG vs KUINTEL386SX33 feature comparison

ADSP-21479KSWZ-ENG Analog Devices Inc

Buy Now Datasheet

KUINTEL386SX33 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC INTEL CORP
Part Package Code QFP QFP
Package Description LQFP-100 QFP,
Pin Count 100 100
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Barrel Shifter YES
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 16.67 MHz 66.67 MHz
External Data Bus Width 16 16
Format FLOATING POINT FIXED POINT
Integrated Cache YES NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G100 R-PQFP-G100
Length 14 mm 20 mm
Low Power Mode YES NO
Number of DMA Channels 34
Number of External Interrupts 3 2
Number of Serial I/Os 2
Number of Terminals 100 100
Number of Timers 2
On Chip Data RAM Width 8
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLFQFP QFP
Package Equivalence Code HQFP100,.63SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 655360 0
Seated Height-Max 1.6 mm 3.15 mm
Supply Voltage-Max 3.47 V 5.5 V
Supply Voltage-Min 3.13 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, MIXED MICROPROCESSOR
Base Number Matches 1 1
ECCN Code 3A991.A.2
Additional Feature OPTEMP SPECIFIED AS TC; BARREL SHIFTER; NUMERIC COPROCESSOR INTERFACE
Speed 33 MHz
Supply Current-Max 380 mA

Compare ADSP-21479KSWZ-ENG with alternatives

Compare KUINTEL386SX33 with alternatives