Part Details for ADSP-21479KSWZ-ENG by Analog Devices Inc
Overview of ADSP-21479KSWZ-ENG by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADSP-21479KSWZ-ENG
ADSP-21479KSWZ-ENG CAD Models
ADSP-21479KSWZ-ENG Part Data Attributes
|
ADSP-21479KSWZ-ENG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21479KSWZ-ENG
Analog Devices Inc
IC 32-BIT, 266 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 34 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 655360 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for ADSP-21479KSWZ-ENG
This table gives cross-reference parts and alternative options found for ADSP-21479KSWZ-ENG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21479KSWZ-ENG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NG80386SX-33 | Microprocessor, 32-Bit, 33MHz, MOS, PQFP100, PLASTIC, QFP-100 | AMD | ADSP-21479KSWZ-ENG vs NG80386SX-33 |
IDT79RV3041-16PF | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | ADSP-21479KSWZ-ENG vs IDT79RV3041-16PF |
79R3041-33PFG | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | Integrated Device Technology Inc | ADSP-21479KSWZ-ENG vs 79R3041-33PFG |
TI486SLC-V25 | 32-BIT, 25MHz, RISC PROCESSOR, PQFP100 | Texas Instruments | ADSP-21479KSWZ-ENG vs TI486SLC-V25 |
79RV308120PF | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | ADSP-21479KSWZ-ENG vs 79RV308120PF |
TMP68301AKF | IC MICROPROCESSOR, PQFP100, PLASTIC, FP-100, Microprocessor | Toshiba America Electronic Components | ADSP-21479KSWZ-ENG vs TMP68301AKF |
Z8038010FSCXXXX | Microprocessor, 16-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | ADSP-21479KSWZ-ENG vs Z8038010FSCXXXX |
Z8038010FSC | Microprocessor, 32-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | ADSP-21479KSWZ-ENG vs Z8038010FSC |
79R3041-33PF | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | ADSP-21479KSWZ-ENG vs 79R3041-33PF |
IDT79R3041-25PFG | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | Integrated Device Technology Inc | ADSP-21479KSWZ-ENG vs IDT79R3041-25PFG |