ADS1296RIZXGT
vs
ADS1296IPAG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
QFP
|
Package Description |
8 X 8 MM, GREEN, PLASTIC, NFBGA-64
|
GREEN, PLASTIC, TQFP-64
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
IT ALSO REQUIRES DIGITAL SUPPLY OF 1.65V TO 3.6V
|
IT ALSO REQUIRES DIGITAL SUPPLY OF 1.65V TO 3.6V
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
|
|
JESD-30 Code |
S-PBGA-B64
|
S-PQFP-G64
|
JESD-609 Code |
e1
|
e4
|
Length |
8 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
TFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
8 mm
|
10 mm
|
Base Number Matches |
1
|
3
|
|
|
|
Compare ADS1296RIZXGT with alternatives
Compare ADS1296IPAG with alternatives