ADS1296RIZXGT
vs
ADS1296CZXGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
8 X 8 MM, GREEN, PLASTIC, NFBGA-64
8 X 8 MM, GREEN, PLASTIC, NFBGA-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
IT ALSO REQUIRES DIGITAL SUPPLY OF 1.65V TO 3.6V
IT ALSO REQUIRES DIGITAL SUPPLY OF 1.65V TO 3.6V
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
JESD-30 Code
S-PBGA-B64
S-PBGA-B64
JESD-609 Code
e1
e1
Length
8 mm
8 mm
Moisture Sensitivity Level
3
3
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8 mm
8 mm
Base Number Matches
1
1
Compare ADS1296RIZXGT with alternatives
Compare ADS1296CZXGR with alternatives