-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1296IPAG-ND
|
DigiKey | IC AFE 6 CHAN 24BIT 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
290 In Stock |
|
$25.2800 | Buy Now |
DISTI #
296-27933-ND
|
DigiKey | IC AFE 6 CHAN 24BIT 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
90 In Stock |
|
$21.8750 / $26.9200 | Buy Now |
DISTI #
595-ADS1296IPAG
|
Mouser Electronics | Analog to Digital Converters - ADC 6Ch24B ADC RoHS: Compliant | 154 |
|
$21.7800 / $23.9800 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Quest Components | 90 |
|
$27.7632 / $34.7040 | Buy Now | |
|
Rochester Electronics | ADS1296 6-Channel 24-Bit ADC With Integrated ECG Front End RoHS: Compliant Status: Active Min Qty: 1 | 290 |
|
$21.6900 / $25.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1296IPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1296IPAG
Texas Instruments
6-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES DIGITAL SUPPLY OF 1.65V TO 3.6V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1296IPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1296IPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1296RIZXGT | 6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85 | Texas Instruments | ADS1296IPAG vs ADS1296RIZXGT |
ADS1296CZXGR | 6-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70 | Texas Instruments | ADS1296IPAG vs ADS1296CZXGR |