ADR5040BRTZ-R2 vs SPX385AM1-L-1.2 feature comparison

ADR5040BRTZ-R2 Analog Devices Inc

Buy Now Datasheet

SPX385AM1-L-1.2 Sipex Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC SIPEX CORP
Part Package Code SOT-23
Package Description ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN LSOF, TO-243
Pin Count 3
Manufacturer Package Code RT-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PSSO-F3
JESD-609 Code e3 e3
Length 2.92 mm 4.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.05 V 1.247 V
Output Voltage-Min 2.046 V 1.223 V
Output Voltage-Nom 2.048 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSOF
Package Equivalence Code TO-236 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 75 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.1% 1%
Width 1.3 mm 2.5 mm
Base Number Matches 1 3
Time@Peak Reflow Temperature-Max (s) 40

Compare ADR5040BRTZ-R2 with alternatives

Compare SPX385AM1-L-1.2 with alternatives