SPX385AM1-L-1.2 vs LM4041BIX3-1.2+T feature comparison

SPX385AM1-L-1.2 Sipex Corporation

Buy Now Datasheet

LM4041BIX3-1.2+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP MAXIM INTEGRATED PRODUCTS INC
Package Description LSOF, TO-243 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN
Reach Compliance Code unknown compliant
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PDSO-G3
JESD-609 Code e3 e3
Length 4.5 mm 2 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.247 V 1.2275 V
Output Voltage-Min 1.223 V 1.2226 V
Output Voltage-Nom 1.235 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF TSSOP
Package Equivalence Code TO-243 TSSOP3/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 50 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.65 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1% 0.2%
Width 2.5 mm 1.25 mm
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare SPX385AM1-L-1.2 with alternatives

Compare LM4041BIX3-1.2+T with alternatives