ADR435BRZ vs LT1027DILS8-5#PBF feature comparison

ADR435BRZ Analog Devices Inc

Buy Now Datasheet

LT1027DILS8-5#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-8 LCC-8
Pin Count 8 8
Manufacturer Package Code R-8 05-08-1852
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 S-CQCC-N8
JESD-609 Code e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.03 A
Output Voltage-Max 5.002 V 5.005 V
Output Voltage-Min 4.998 V 4.995 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP HQCCN
Package Equivalence Code SOP8,.25 LCC8,.2SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.55 mm
Supply Voltage-Max (Vsup) 18 V 40 V
Supply Voltage-Min (Vsup) 7 V 8 V
Supply Voltage-Nom (Vsup) 8 V 10 V
Surface Mount YES YES
Temp Coef of Voltage-Max 3 ppm/°C 5 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.04%
Width 3.9 mm 5 mm
Base Number Matches 2 1
kg CO2e/kg 8.54
Average Weight (mg) 106.6
CO2e (mg) 910.364
Samacsys Description Series Voltage Reference IC Fixed 5V V ±0.1% 15 mA 8-CLCC (5x5)
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 8.54
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Technology BIPOLAR

Compare ADR435BRZ with alternatives

Compare LT1027DILS8-5#PBF with alternatives