LT1027DILS8-5#PBF
vs
REF195ESZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ROCHESTER ELECTRONICS INC
Part Package Code
LCC
SOIC
Package Description
LCC-8
SOP,
Pin Count
8
8
Manufacturer Package Code
LS8
Reach Compliance Code
compliant
unknown
Date Of Intro
2016-02-19
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-CQCC-N8
R-PDSO-G8
Length
5 mm
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.005 V
5.002 V
Output Voltage-Min
4.995 V
4.998 V
Output Voltage-Nom
5 V
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
HQCCN
SOP
Package Equivalence Code
LCC8,.2SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.55 mm
1.75 mm
Supply Voltage-Max (Vsup)
40 V
15 V
Supply Voltage-Min (Vsup)
8 V
5.1 V
Supply Voltage-Nom (Vsup)
10 V
5.1 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
5 ppm/°C
5 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Trim/Adjustable Output
YES
NO
Width
5 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Technology
CMOS
Terminal Finish
MATTE TIN