ADR435ARZ-REEL7
vs
LTC6655CHLS8-5#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
LCC
Package Description
SOIC-8
LCC-8
Pin Count
8
8
Manufacturer Package Code
R-8
LS8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
S-CQCC-N8
JESD-609 Code
e3
Length
4.9 mm
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.03 A
Output Voltage-Max
5.006 V
5.0025 V
Output Voltage-Min
4.994 V
4.9975 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
HQCCN
Package Equivalence Code
SOP8,.25
LCC8,.2SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.55 mm
Supply Voltage-Max (Vsup)
18 V
13.2 V
Supply Voltage-Min (Vsup)
7 V
5.2 V
Supply Voltage-Nom (Vsup)
8 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
10 ppm/°C
5 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.12%
0.05%
Width
3.9 mm
5 mm
Base Number Matches
1
2
Technology
CMOS
Compare ADR435ARZ-REEL7 with alternatives