ADR435ARZ-REEL7 vs LT1027DCLS8-5#PBF feature comparison

ADR435ARZ-REEL7 Analog Devices Inc

Buy Now Datasheet

LT1027DCLS8-5#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC LCC
Package Description SOIC-8 LCC-8
Pin Count 8 8
Manufacturer Package Code R-8 LS8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 S-CQCC-N8
JESD-609 Code e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.03 A
Output Voltage-Max 5.006 V 5.005 V
Output Voltage-Min 4.994 V 4.995 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP HQCCN
Package Equivalence Code SOP8,.25 LCC8,.2SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.55 mm
Supply Voltage-Max (Vsup) 18 V 40 V
Supply Voltage-Min (Vsup) 7 V 8 V
Supply Voltage-Nom (Vsup) 8 V 10 V
Surface Mount YES YES
Temp Coef of Voltage-Max 10 ppm/°C 5 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.12%
Width 3.9 mm 5 mm
Base Number Matches 1 2
Date Of Intro 2016-02-19

Compare ADR435ARZ-REEL7 with alternatives