ADR431BRMZ-R7 vs LT1460JCS3-3#TR feature comparison

ADR431BRMZ-R7 Analog Devices Inc

Buy Now Datasheet

LT1460JCS3-3#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP
Package Description MSOP-8 TSSOP,
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 R-PDSO-G3
JESD-609 Code e3 e0
Length 3 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.03 A
Output Voltage-Max 2.501 V 3.012 V
Output Voltage-Min 2.499 V 2.988 V
Output Voltage-Nom 2.5 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TO-236
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.12 mm
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 3.9 V
Supply Voltage-Nom (Vsup) 5 V 5.5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 3 ppm/°C 20 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.96 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.04%
Width 3 mm 1.3 mm
Base Number Matches 1 2
Technology BIPOLAR

Compare ADR431BRMZ-R7 with alternatives

Compare LT1460JCS3-3#TR with alternatives