ADR420ARMZ-REEL7 vs MAX6241BESA+T feature comparison

ADR420ARMZ-REEL7 Analog Devices Inc

Buy Now Datasheet

MAX6241BESA+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP SOIC
Package Description ROHS COMPLIANT, MO-187AA, MSOP-8 SOP, SSOP8,.3
Pin Count 8 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.051 V 4.1 V
Output Voltage-Min 2.045 V 4.092 V
Output Voltage-Nom 2.048 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SSOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V 36 V
Supply Voltage-Min (Vsup) 5 V 8 V
Surface Mount YES YES
Temp Coef of Voltage-Max 10 ppm/°C 7 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.15% 0.098%
Width 3 mm 3.9 mm
Base Number Matches 1 2
Supply Current-Max (Isup) 3.2 mA
Supply Voltage-Nom (Vsup) 10 V
Technology BIPOLAR

Compare ADR420ARMZ-REEL7 with alternatives

Compare MAX6241BESA+T with alternatives