ADR420ARMZ-REEL7 vs MAX6225BEPA feature comparison

ADR420ARMZ-REEL7 Analog Devices Inc

Buy Now Datasheet

MAX6225BEPA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP DIP
Package Description ROHS COMPLIANT, MO-187AA, MSOP-8 DIP,
Pin Count 8 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 3 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.051 V 2.503 V
Output Voltage-Min 2.045 V 2.497 V
Output Voltage-Nom 2.048 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 4.572 mm
Supply Voltage-Max (Vsup) 15 V 36 V
Supply Voltage-Min (Vsup) 5 V 8 V
Surface Mount YES NO
Temp Coef of Voltage-Max 10 ppm/°C 7 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.15%
Width 3 mm 7.62 mm
Base Number Matches 1 2
Supply Voltage-Nom (Vsup) 10 V

Compare ADR420ARMZ-REEL7 with alternatives