ADR420ARMZ-REEL7
vs
MAX6061BEUR+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
SOT-23
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
SOT-23, 3 PIN
Pin Count
8
3
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
R-PDSO-G3
JESD-609 Code
e3
e3
Length
3 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.051 V
1.254 V
Output Voltage-Min
2.045 V
1.242 V
Output Voltage-Nom
2.048 V
1.248 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.12 mm
Supply Voltage-Max (Vsup)
15 V
12.6 V
Supply Voltage-Min (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
10 ppm/°C
30 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.15%
Width
3 mm
1.3 mm
Base Number Matches
1
2
Supply Voltage-Nom (Vsup)
5 V
Technology
BICMOS
Compare ADR420ARMZ-REEL7 with alternatives
Compare MAX6061BEUR+T with alternatives