ADR390AUJZ-REEL7
vs
LM4125AIM5-2.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSOT
Package Description
LEAD FREE, MO-193AB, TSOT-23, 5 PIN
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
8.54
8.54
Average Weight (mg)
15.3
17.5
CO2e (mg)
130.662
149.45
Total Weight
14.9
14.8
Category CO2 Kg
8.54
8.54
CO2
127.246
126.392
Compliance Temperature Grade
Automotive: -40C to +125C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
58
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
7439-92-1
EFUP
e
10
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
FMD
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.054 V
2.505 V
Output Voltage-Min
2.042 V
2.495 V
Output Voltage-Nom
2.048 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.22 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
25 ppm/°C
50 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.29%
0.2%
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
40
Compare ADR390AUJZ-REEL7 with alternatives
Compare LM4125AIM5-2.5 with alternatives