LM4125AIM5-2.5 vs LM4128BQ1MF2.5 feature comparison

LM4125AIM5-2.5 National Semiconductor Corporation

Buy Now Datasheet

LM4128BQ1MF2.5 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOT-23, 5 PIN LSSOP, TSOP5/6,.11,37
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.505 V 2.505 V
Output Voltage-Min 2.495 V 2.495 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.22 mm 1.22 mm
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 75 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.953 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 0.2%
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.9 V

Compare LM4125AIM5-2.5 with alternatives

Compare LM4128BQ1MF2.5 with alternatives