ADP3301AR-2.7-REEL vs ADP3301ARZ-3.3 feature comparison

ADP3301AR-2.7-REEL Analog Devices Inc

Buy Now Datasheet

ADP3301ARZ-3.3 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3 V 3.6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 2.7378 V 3.3462 V
Output Voltage1-Min 2.6622 V 3.2538 V
Output Voltage1-Nom 2.7 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.4% 1.4%
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Manufacturer Package Code R-8
Samacsys Manufacturer Analog Devices
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADP3301AR-2.7-REEL with alternatives

Compare ADP3301ARZ-3.3 with alternatives