-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3447
|
Newark | Ldo, Fixed, 3.3V, 0.1A, Nsoic-8, 85Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:12V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:100Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3301ARZ-3.3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 543 |
|
$3.6300 / $5.2000 | Buy Now |
DISTI #
ADP3301ARZ-3.3-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
554 In Stock |
|
$2.5120 / $5.0100 | Buy Now |
DISTI #
584-ADP3301ARZ-3.3
|
Mouser Electronics | Linear Voltage Regulators High Accuracy anyCAP 100 mA Low Dropout Linear Regulator RoHS: Compliant | 719 |
|
$2.5100 / $5.0000 | Buy Now |
DISTI #
V36:1790_06221952
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2249 | Americas - 43 |
|
$2.1930 / $2.5880 | Buy Now |
DISTI #
E54:1762_00115020
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2129 | Europe - 1 |
|
$2.2810 / $3.3390 | Buy Now |
|
Analog Devices Inc | 100mA LINEAR REGULATOR 3.3V Min Qty: 1 Package Multiple: 98 | 111 |
|
$1.8700 / $5.0100 | Buy Now |
DISTI #
66916289
|
Verical | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 43 Package Multiple: 43 Date Code: 2249 | Americas - 43 |
|
$2.1930 / $2.5880 | Buy Now |
|
Rochester Electronics | ADP3301 - High Accuracy ANYCAP 100mA Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$2.3200 / $2.7300 | Buy Now |
DISTI #
ADP3301ARZ-3.3
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.1A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$6.9200 / $9.6800 | RFQ |
|
Ameya Holding Limited | ADP3301ARZ-3.3 , LDO 电压调节器, 0.2A, 3.3 V输出 ±0.8%, 3 → 12 V输入, 8针 SOIC封装 | 111 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3301ARZ-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3301ARZ-3.3
Analog Devices Inc
High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.3462 V | |
Output Voltage1-Min | 3.2538 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP3301ARZ-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3301ARZ-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3301ARZ-3.3-RL | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | Analog Devices Inc | ADP3301ARZ-3.3 vs ADP3301ARZ-3.3-RL |