Datasheets
ADP3301AR-2.7-REEL by:

High Accuracy anyCAPÂ&reg; 100 <span style="text-transform: lowercase;">m</span>A Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 2500/Reel

Part Details for ADP3301AR-2.7-REEL by Analog Devices Inc

Overview of ADP3301AR-2.7-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADP3301AR-2.7-REEL

Part # Distributor Description Stock Price Buy
Rochester Electronics ADP3301 - High Accuracy ANYCAP 100mA Low Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 22566
  • 1 $0.8533
  • 25 $0.8362
  • 100 $0.8021
  • 500 $0.7680
  • 1,000 $0.7253
$0.7253 / $0.8533 Buy Now

Part Details for ADP3301AR-2.7-REEL

ADP3301AR-2.7-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADP3301AR-2.7-REEL Part Data Attributes

ADP3301AR-2.7-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADP3301AR-2.7-REEL Analog Devices Inc High Accuracy anyCAPÂ&reg; 100 <span style="text-transform: lowercase;">m</span>A Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 2500/Reel
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.2 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 12 V
Input Voltage-Min 3 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 2.7378 V
Output Voltage1-Min 2.6622 V
Output Voltage1-Nom 2.7 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Voltage Tolerance-Max 1.4%
Width 3.9 mm

Alternate Parts for ADP3301AR-2.7-REEL

This table gives cross-reference parts and alternative options found for ADP3301AR-2.7-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3301AR-2.7-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADP3301ARZ-2.7 High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301ARZ-2.7
Part Number Description Manufacturer Compare
ADP3301ARZ-2.7 High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301ARZ-2.7
ADP3301AR-3.0 IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8, SOP-8, Fixed Positive Single Output LDO Regulator Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301AR-3.0
ADP3301AR-3 High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301AR-3
ADP3301ARZ-3.3-RL High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301ARZ-3.3-RL
ADP3301ARZ-3 High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301ARZ-3
ADP3301AR-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8, SOP-8, Fixed Positive Single Output LDO Regulator Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301AR-5.0
ADP3301ARZ-5 High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301ARZ-5
ADP3301ARZ-5-REEL High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301ARZ-5-REEL
ADP3301AR-3.2 High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301AR-3.2
ADP3301AR-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8, SOP-8, Fixed Positive Single Output LDO Regulator Analog Devices Inc ADP3301AR-2.7-REEL vs ADP3301AR-3.3

ADP3301AR-2.7-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3301AR-2.7-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3301AR-2.7-REEL by Analog Devices Inc

  • Please alert me when ADP3301AR-2.7-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADP3301AR-2.7-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3301AR-2.7-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADP3301AR-2.7-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3301AR-2.7-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3301AR-2.7-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: