ADP222ACPZ-1233R7 vs ADP222ACPZ-1825-R7 feature comparison

ADP222ACPZ-1233R7 Analog Devices Inc

Buy Now Datasheet

ADP222ACPZ-1825-R7 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description , 2 X 2 MM, ROHS COMPLIANT, LFCSP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
JESD-30 Code S-PDSO-N8 S-PDSO-N8
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Manufacturer Package Code CP-8-10
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Adjustability FIXED
Dropout Voltage1-Nom 0.17 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
JESD-609 Code e4
Length 2 mm
Line Regulation-Max 0.0031%
Load Regulation-Max 0.01495%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Current2-Max 0.3 A
Output Voltage1-Max 1.836 V
Output Voltage1-Min 1.764 V
Output Voltage1-Nom 1.8 V
Output Voltage2-Max 2.55 V
Output Voltage2-Min 2.45 V
Output Voltage2-Nom 2.5 V
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.65 mm
Technology DMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.5 mm
Voltage Tolerance-Max 2%
Width 2 mm

Compare ADP222ACPZ-1233R7 with alternatives

Compare ADP222ACPZ-1825-R7 with alternatives