ADP222ACPZ-1233R7 vs ST2L05R1825PS feature comparison

ADP222ACPZ-1233R7 Analog Devices Inc

Buy Now Datasheet

ST2L05R1825PS STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC STMICROELECTRONICS
Part Package Code SOIC DFN
Package Description , HVSON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
JESD-30 Code S-PDSO-N8 R-XDSO-N8
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 10 V
Input Voltage-Max 7 V
Input Voltage-Min 4.5 V
Length 6 mm
Line Regulation-Max 0.015%
Load Regulation-Max 0.012%
Number of Functions 1
Number of Outputs 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Current2-Max 1 A
Output Voltage1-Max 1.854 V
Output Voltage1-Min 1.746 V
Output Voltage1-Nom 1.8 V
Output Voltage2-Max 2.575 V
Output Voltage2-Min 2.425 V
Output Voltage2-Nom 2.5 V
Package Code HVSON
Package Equivalence Code SOLCC8,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 3%
Width 5 mm

Compare ADP222ACPZ-1233R7 with alternatives

Compare ST2L05R1825PS with alternatives