ADP222ACPZ-1825-R7 vs ADP222ACPZ-1228-R7 feature comparison

ADP222ACPZ-1825-R7 Analog Devices Inc

Buy Now Datasheet

ADP222ACPZ-1228-R7 Analog Devices Inc

Buy Now Datasheet
No No
Yes Yes
Active Active
ANALOG DEVICES INC ANALOG DEVICES INC
SOIC SOIC
2 X 2 MM, ROHS COMPLIANT, LFCSP-8 2 X 2 MM, ROHS COMPLIANT, LFCSP-8
8 8
CP-8-10 CP-8-10
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Analog Devices Analog Devices
FIXED FIXED
0.17 V 0.17 V
6 V 6 V
5.5 V 5.5 V
2.5 V 2.5 V
S-PDSO-N8 S-PDSO-N8
e4 e4
2 mm 2 mm
0.0031% 0.0031%
0.01495% 0.0167%
1 1
1 1
2 2
8 8
125 °C 125 °C
-40 °C -40 °C
0.3 A 0.3 A
0.3 A 0.3 A
1.836 V 1.224 V
1.764 V 1.176 V
1.8 V 1.2 V
2.55 V 2.856 V
2.45 V 2.744 V
2.5 V 2.8 V
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON HVSON
SOLCC8,.08,20 SOLCC8,.08,20
SQUARE SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
TR TR
260 260
Not Qualified Not Qualified
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
0.65 mm 0.65 mm
YES YES
DMOS DMOS
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
2% 2%
2 mm 2 mm
1 1
0.6%

Compare ADP222ACPZ-1825-R7 with alternatives

Compare ADP222ACPZ-1228-R7 with alternatives