ADP1706ACPZ-1.5-R7
vs
RP131J151D-T1-FE
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
QFN
|
TO-252
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, LFCSP-8
|
HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN
|
Pin Count |
8
|
4
|
Manufacturer Package Code |
CP-8-13
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.6 V
|
1.1 V
|
Dropout Voltage1-Nom |
0.6 V
|
|
Input Voltage Absolute-Max |
6 V
|
|
Input Voltage-Max |
5.5 V
|
6.5 V
|
Input Voltage-Min |
2.5 V
|
1.6 V
|
JESD-30 Code |
S-XQCC-N8
|
R-PSSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
6.6 mm
|
Line Regulation-Max |
0.0051%
|
|
Load Regulation-Max |
0.0149%
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
5
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
|
Output Voltage1-Max |
1.5375 V
|
1.527 V
|
Output Voltage1-Min |
1.4625 V
|
1.46 V
|
Output Voltage1-Nom |
1.5 V
|
1.5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TO-252
|
Package Equivalence Code |
SOLCC8,.11,20
|
SMSIP5H,.37,50TB
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.9 mm
|
2.627 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Voltage Tolerance-Max |
2.5%
|
|
Width |
3 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADP1706ACPZ-1.5-R7 with alternatives
Compare RP131J151D-T1-FE with alternatives