RP131J151D-T1-FE
vs
S-13A1A15-U5T1U3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
ABLIC INC
|
Part Package Code |
TO-252
|
SOT-89
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN
|
SOT-89, 5 PIN
|
Pin Count |
4
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.1 V
|
0.15 V
|
Input Voltage-Max |
6.5 V
|
5.5 V
|
Input Voltage-Min |
1.6 V
|
1.5 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PDSO-F5
|
JESD-609 Code |
e3
|
e3
|
Length |
6.6 mm
|
4.5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Voltage1-Max |
1.527 V
|
1.515 V
|
Output Voltage1-Min |
1.46 V
|
1.485 V
|
Output Voltage1-Nom |
1.5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
HLSOF
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.627 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Width |
6.1 mm
|
2.5 mm
|
Base Number Matches |
2
|
1
|
Dropout Voltage1-Nom |
|
0.1 V
|
Load Regulation-Max |
|
0.02%
|
Output Current1-Max |
|
0.3 A
|
Technology |
|
CMOS
|
Voltage Tolerance-Max |
|
1%
|
|
|
|
Compare RP131J151D-T1-FE with alternatives
Compare S-13A1A15-U5T1U3 with alternatives