ADM8660AR
vs
LTC1044CN8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Control Mode
VOLTAGE-MODE
Input Voltage-Max
7 V
9 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
e0
Length
4.9 mm
9.78 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
4.445 mm
Surface Mount
YES
NO
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
120 kHz
5 kHz
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
No
Manufacturer Package Code
N
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Current-Max
0.02 A
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.2 mA
Compare ADM8660AR with alternatives
Compare LTC1044CN8 with alternatives