ADM8660AR vs MAX860CSA feature comparison

ADM8660AR Rochester Electronics LLC

Buy Now Datasheet

MAX860CSA Maxim Integrated Products

Buy Now Datasheet
No No
Active Obsolete
ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
SOIC SOIC
SOP, SOP, SOP8,.25
8 8
unknown not_compliant
SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
VOLTAGE-MODE
7 V 5.5 V
1.5 V 1.5 V
5 V 5 V
R-PDSO-G8 R-PDSO-G8
e0 e0
4.9 mm 4.9 mm
NOT APPLICABLE 1
1 1
8 8
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED 240
1.75 mm 1.75 mm
YES YES
DOUBLER INVERTER DOUBLER INVERTER
120 kHz 130 kHz
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED 20
3.9 mm 3.9 mm
2 2
No
EAR99
8542.39.00.01
0.06 A
SOP8,.25
Not Qualified
2.5 mA

Compare ADM8660AR with alternatives

Compare MAX860CSA with alternatives