ADM8660AR vs MAX1044MJA feature comparison

ADM8660AR Rochester Electronics LLC

Buy Now Datasheet

MAX1044MJA Rochester Electronics LLC

Buy Now Datasheet
No No
Active Active
ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
SOIC DIP
SOP, DIP,
8 8
unknown unknown
SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
VOLTAGE-MODE
7 V 10 V
1.5 V 1.5 V
5 V 5 V
R-PDSO-G8 R-GDIP-T8
e0 e0
4.9 mm
NOT APPLICABLE 1
1 1
8 8
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
SOP DIP
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
NOT SPECIFIED 240
1.75 mm 5.08 mm
YES NO
DOUBLER INVERTER DOUBLER INVERTER
120 kHz 10 kHz
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD TIN LEAD
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED 20
3.9 mm 7.62 mm
2 3
No

Compare ADM8660AR with alternatives

Compare MAX1044MJA with alternatives