ADM8660AR vs CAT660EZD8 feature comparison

ADM8660AR Rochester Electronics LLC

Buy Now Datasheet

CAT660EZD8 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC CATALYST SEMICONDUCTOR INC
Part Package Code SOIC DFN
Package Description SOP, HVSON, SOLCC8,.15,32
Pin Count 8 8
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Control Mode VOLTAGE-MODE
Input Voltage-Max 7 V 5.5 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 S-XDSO-N8
JESD-609 Code e0 e3
Length 4.9 mm 4 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.75 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 120 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3.9 mm 4 mm
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Current-Max 0.1 A
Output Voltage-Nom -5.5 V
Package Equivalence Code SOLCC8,.15,32
Qualification Status Not Qualified

Compare ADM8660AR with alternatives

Compare CAT660EZD8 with alternatives