ADM6711RAKS-REEL7 vs MAX6467US44D3-T feature comparison

ADM6711RAKS-REEL7 Rochester Electronics LLC

Buy Now Datasheet

MAX6467US44D3-T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOT-143
Package Description TSSOP, TO-253, SOT-143, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown not_compliant
Additional Feature RESET THRESHOLD VOLTAGE IS 2.63V BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Length 2 mm 2.92 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Seated Height-Max 1.1 mm 1.22 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.92 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.3 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code TO-253
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.013 mA
Technology BICMOS
Terminal Finish TIN LEAD
Threshold Voltage-Nom +4.4V

Compare ADM6711RAKS-REEL7 with alternatives

Compare MAX6467US44D3-T with alternatives