There are no models available for this part yet.
Overview of ADM6711RAKS-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6711RAKSZ-REEL7 | Analog Devices | Microprocessor Reset Circuit. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADM6711RAKSZ-REEL | Analog Devices | Microprocessor Reset Circuit. |
CAD Models for ADM6711RAKS-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADM6711RAKS-REEL7 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP,
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 2.63V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G4
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.25 mm
|
Alternate Parts for ADM6711RAKS-REEL7
This table gives cross-reference parts and alternative options found for ADM6711RAKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6711RAKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6711RAKS-REEL-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711RAKS-REEL7 vs ADM6711RAKS-REEL-7 |
ADM6711RAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711RAKS-REEL7 vs ADM6711RAKS-REEL |
ADM6711RAKSZ-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM6711RAKS-REEL7 vs ADM6711RAKSZ-REEL-7 |
ADM6711RAKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711RAKS-REEL7 vs ADM6711RAKS-REEL7 |
ADM6711RAKSZ-REEL7 | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | ADM6711RAKS-REEL7 vs ADM6711RAKSZ-REEL7 |
Related Parts for ADM6711RAKS-REEL7
-
ADM6823TYRJZ-RL7Power Management Circuits
-
ADM1051AJRSwitching Regulator or Controllers
-
ADAS1000BSTZOther Analog ICs
-
BD50FA1MG-MTRLinear Regulator ICs
-
AD824ARZ-14Operational Amplifiers
-
AD7712SQAnalog to Digital Converters
-
ADM3202ARNZ-REELLine Driver or Receivers
-
ADG712BRMultiplexers or Switches
-
AD7849AR-REELDigital to Analog Converters