MAX6467US44D3-T vs ADM6711ZAKS-REEL feature comparison

MAX6467US44D3-T Maxim Integrated Products

Buy Now Datasheet

ADM6711ZAKS-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOT-143 SOIC
Package Description TO-253, SOT-143, 4 PIN EIAJ SC82, SC-70, 4 PIN
Pin Count 4 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold YES NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e0
Length 2.92 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP TSSOP
Package Equivalence Code TO-253 SOT-343R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.22 mm 1.1 mm
Supply Current-Max (Isup) 0.013 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1.2 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.92 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.4V +2.32V
Width 1.3 mm 1.25 mm
Base Number Matches 2 1

Compare MAX6467US44D3-T with alternatives

Compare ADM6711ZAKS-REEL with alternatives