ADM561JR vs LT1537CG#PBF feature comparison

ADM561JR Analog Devices Inc

Buy Now Datasheet

LT1537CG#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Part Package Code TSSOP SSOP
Package Description SOP, SOP28,.4 0.209 INCH, PLASTIC, SSOP-28
Pin Count 28 28
Manufacturer Package Code RW-28 G
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 3
High Level Input Current-Max 0.00004 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232 EIA-232
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 17.9 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 2000 ns 600 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 2 mm
Supply Current-Max 3 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 1000 ns 1300 ns
Width 7.5 mm 5.3 mm
Base Number Matches 2 2
Additional Feature EXTERNAL CHARGE PUMP

Compare ADM561JR with alternatives

Compare LT1537CG#PBF with alternatives