ADM561JR
vs
MAX561CAI+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
SSOP
Package Description
SOP, SOP28,.4
SSOP, SSOP28,.3
Pin Count
28
28
Manufacturer Package Code
RW-28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.00004 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232
EIA-562
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
17.9 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
7.4 V
Output Characteristics
TOTEM-POLE
3-STATE
Output Low Current-Max
0.0016 A
0.0016 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP28,.4
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
2000 ns
10000 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
1.99 mm
Supply Current-Max
3 mA
8 mA
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
1000 ns
Width
7.5 mm
5.29 mm
Base Number Matches
2
2
Additional Feature
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Time@Peak Reflow Temperature-Max (s)
30
Compare ADM561JR with alternatives
Compare MAX561CAI+T with alternatives