ADM5180AP-REEL vs LTC1324CN feature comparison

ADM5180AP-REEL Rochester Electronics LLC

Buy Now Datasheet

LTC1324CN Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
Part Package Code QLCC DIP
Package Description PLASTIC, LCC-28 DIP, DIP16,.3
Pin Count 28 16
Reach Compliance Code unknown compliant
Differential Output NO YES
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A EIA-485
JESD-30 Code S-PQCC-J28 R-PDIP-T16
JESD-609 Code e0 e0
Length 11.505 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) 225
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 550 ns 160 ns
Receiver Number of Bits 8 1
Seated Height-Max 4.57 mm 3.937 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 11.505 mm 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Driver Number of Bits 1
Out Swing-Min 4 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP16,.3
Supply Current-Max 2 mA
Transmit Delay-Max 1200 ns

Compare ADM5180AP-REEL with alternatives

Compare LTC1324CN with alternatives