ADM3252EABCZ vs ADM3222ARU-REEL feature comparison

ADM3252EABCZ Analog Devices Inc

Buy Now Datasheet

ADM3222ARU-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description BGA-44 MO-153AC, TSSOP-20
Pin Count 44 20
Manufacturer Package Code BC-44-1 RU-20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E EIA-232-E; TIA-232-E; V.28
JESD-30 Code S-PBGA-B44 R-PDSO-G20
JESD-609 Code e1 e0
Length 12 mm 6.5 mm
Moisture Sensitivity Level 3 1
Number of Functions 2 2
Number of Terminals 44 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 5 V
Output Low Current-Max 0.004 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA TSSOP
Package Equivalence Code BGA44,11X11,40 TSSOP20,.25
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.55 mm 1.2 mm
Supply Current-Max 75 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM DUAL
Transmit Delay-Max 1200 ns 1200 ns
Width 12 mm 4.4 mm
Base Number Matches 1 1
Part Package Code TSSOP
Technology CMOS

Compare ADM3252EABCZ with alternatives

Compare ADM3222ARU-REEL with alternatives