ADM234LAR-REEL vs HIN234IB feature comparison

ADM234LAR-REEL Rochester Electronics LLC

Buy Now Datasheet

HIN234IB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description MS-013AA, SOIC-16 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature INTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-E; V.28 V.28; EIA-232-E
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 10 V
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified

Compare ADM234LAR-REEL with alternatives

Compare HIN234IB with alternatives