ADM207ARS
vs
MAX1489ECPD
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
DIP
|
Package Description |
MO-150AG, SSOP-24
|
DIP, DIP14,.3
|
Pin Count |
24
|
14
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
EXTERNAL CHARGE PUMP
|
|
Differential Output |
NO
|
|
Driver Number of Bits |
5
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-232-E; V.28
|
EIA-232; TIA-232; V.28; EIA-562; TIA-562
|
JESD-30 Code |
R-PDSO-G24
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
8.2 mm
|
19.05 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
3
|
4
|
Number of Terminals |
24
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
245
|
Receive Delay-Max |
5000 ns
|
4000 ns
|
Receiver Number of Bits |
3
|
4
|
Seated Height-Max |
2 mm
|
4.572 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transmit Delay-Max |
5000 ns
|
|
Width |
5.3 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Output Characteristics |
|
TOTEM-POLE
|
Output Low Current-Max |
|
0.0032 A
|
Output Polarity |
|
INVERTED
|
Package Equivalence Code |
|
DIP14,.3
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.6 mA
|
|
|
|
Compare ADM207ARS with alternatives
Compare MAX1489ECPD with alternatives