ADG819BRTZ-REEL7
vs
ADG658YRQZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOT-23
SSOP
Package Description
PLASTIC, SOT-23, 6 PIN
QSOP-16
Pin Count
6
16
Manufacturer Package Code
RJ-6
RQ-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
SPDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G6
R-PDSO-G16
JESD-609 Code
e3
e3
Length
2.9 mm
4.9022 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
8
Number of Functions
1
1
Number of Terminals
6
16
Off-state Isolation-Nom
71 dB
90 dB
On-state Resistance Match-Nom
0.06 Ω
2 Ω
On-state Resistance-Max (Ron)
1.4 Ω
400 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SSOP
Package Equivalence Code
TSOP6,.11,37
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.7526 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.8 V
2 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
16 ns
110 ns
Switch-on Time-Max
60 ns
490 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
3.9116 mm
Base Number Matches
1
2
Additional Feature
ALSO OPERATE WITH 2 V TO 12 V
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Normal Position
NC
Output
COMMON OUTPUT
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.001 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare ADG819BRTZ-REEL7 with alternatives
Compare ADG658YRQZ with alternatives