ADG819BRTZ-REEL7 vs NLAS5223CMUTAG feature comparison

ADG819BRTZ-REEL7 Analog Devices Inc

Buy Now Datasheet

NLAS5223CMUTAG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ONSEMI
Part Package Code SOT-23 UQFN-10
Package Description PLASTIC, SOT-23, 6 PIN
Pin Count 6
Manufacturer Package Code RJ-6 488AT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices onsemi
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G6
JESD-609 Code e3 e4
Length 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Off-state Isolation-Nom 71 dB
On-state Resistance Match-Nom 0.06 Ω
On-state Resistance-Max (Ron) 1.4 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 16 ns
Switch-on Time-Max 60 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.6 mm
Base Number Matches 1 1
Factory Lead Time 2 Days
Time@Peak Reflow Temperature-Max (s) 30

Compare ADG819BRTZ-REEL7 with alternatives

Compare NLAS5223CMUTAG with alternatives