ADG819BRTZ-REEL vs ADG752BRMZ feature comparison

ADG819BRTZ-REEL Rochester Electronics LLC

Buy Now Datasheet

ADG752BRMZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSSOP,
Pin Count 6 8
Reach Compliance Code unknown unknown
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G6 S-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 8
Off-state Isolation-Nom 71 dB 80 dB
On-state Resistance Match-Nom 0.06 Ω 0.2 Ω
On-state Resistance-Max (Ron) 1.4 Ω 50 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.45 mm 1.09 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 16 ns 8 ns
Switch-on Time-Max 60 ns 18 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 1.6 mm 3 mm
Base Number Matches 1 2
Additional Feature CAN ALSO BE OPERATED FROM 4.5 TO 5.5V
Qualification Status COMMERCIAL

Compare ADG819BRTZ-REEL with alternatives

Compare ADG752BRMZ with alternatives